345-039-542-403

Heilind Number:EDA345-039-542-403
Manufacturer:EDAC
Manufacturer Number:345-039-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-403

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row with 39 positions and a pitch of .1 inches, this connector offers precise connectivity for your electronic devices. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this green-colored connector, built for efficiency and longevity.