345-039-542-404

Heilind Number:EDA345-039-542-404
Manufacturer:EDAC
Manufacturer Number:345-039-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-404

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it guarantees both durability and safety. With 39 positions and a 3A amperage, it ensures reliable power and data transfer. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for professional electronic assembly and design projects.