345-039-542-407

Heilind Number:EDA345-039-542-407
Manufacturer:EDAC
Manufacturer Number:345-039-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance, 39-position Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for applications in industrial, automotive, and telecommunications sectors.