345-039-542-602

Heilind Number:EDA345-039-542-602
Manufacturer:EDAC
Manufacturer Number:345-039-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 39 positions in a single row, it ensures efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Crafted with copper alloy contacts, it provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your connection setup with this essential component.