345-039-542-603

Heilind Number:EDA345-039-542-603
Manufacturer:EDAC
Manufacturer Number:345-039-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-603

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a single row with 39 positions and a compact .1-inch pitch, this connector facilitates seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various operating environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy integration onto PCBs. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in this essential component for optimal signal transfer and board-to-board interconnection in your electronic assemblies.