345-039-542-604

Heilind Number:EDA345-039-542-604
Manufacturer:EDAC
Manufacturer Number:345-039-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-604

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions, ensuring optimal performance in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts deliver reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your system with this high-quality component, a must-have in any electronic toolkit.