345-039-542-612

Heilind Number:EDA345-039-542-612
Manufacturer:EDAC
Manufacturer Number:345-039-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-612

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions with a compact pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting and stable connections. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component, perfect for demanding applications in telecommunications, industrial automation, and more. Trust in its quality and performance for seamless connectivity solutions.