345-039-542-658

Heilind Number:EDA345-039-542-658
Manufacturer:EDAC
Manufacturer Number:345-039-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-542-658

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features 39 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments. Engineered for optimal performance, it boasts a low 3A amperage and Copper Alloy contacts for secure and stable connections. With a compact pitch of .1 inch and row spacing of .2 inch, it offers versatility in PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential component to streamline your PCB connectivity needs.