345-039-544-102

Heilind Number:EDA345-039-544-102
Manufacturer:EDAC
Manufacturer Number:345-039-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 39 positions in a single row layout with a narrow pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity. With a low amperage of 3A, it's suitable for various electronic applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Trust in its quality for your PCB assembly needs.