345-039-544-108

Heilind Number:EDA345-039-544-108
Manufacturer:EDAC
Manufacturer Number:345-039-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-544-108

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for seamless integration, it features a single row layout with 39 positions and a pitch of 0.1 inches, ensuring precise and efficient connections. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, this connector is easy to install and use. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Elevate your electronic projects with this essential component.