345-039-544-188

Heilind Number:EDA345-039-544-188
Manufacturer:EDAC
Manufacturer Number:345-039-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-544-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-544-188

Detailed Description

Enhance connectivity within your electronic devices with this ultra-efficient Board To Board PCB Connector. Its straight mount orientation and 39 positions ensure seamless integration, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with precision, the connector features copper alloy contacts for optimal conductivity and a pitch of .1 inches for easy installation on your PCB. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your system with this essential component and experience enhanced functionality like never before.