345-039-544-403

Heilind Number:EDA345-039-544-403
Manufacturer:EDAC
Manufacturer Number:345-039-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-544-403

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Featuring a single row with 39 positions, it offers seamless integration for your circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. Designed for straight mount orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications. Elevate your PCB design with this essential component.