345-039-544-458

Heilind Number:EDA345-039-544-458
Manufacturer:EDAC
Manufacturer Number:345-039-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-544-458

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality 39-position PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and straight mount orientation, it facilitates seamless integration onto circuit boards. The green color adds visual distinction, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Perfect for various applications in the electronics industry, this connector is a dependable choice for efficient board-to-board connections.