345-039-544-604

Heilind Number:EDA345-039-544-604
Manufacturer:EDAC
Manufacturer Number:345-039-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-544-604

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. Featuring a single row layout with 39 positions and a pitch of .1 inch, it ensures optimal signal transmission. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.