345-039-544-688

Heilind Number:EDA345-039-544-688
Manufacturer:EDAC
Manufacturer Number:345-039-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-544-688

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 39 positions arranged in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for reliable and robust connections in your electronic designs.