345-039-558-101

Heilind Number:EDA345-039-558-101
Manufacturer:EDAC
Manufacturer Number:345-039-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Its 39 copper alloy contacts, with a 3 A amperage rating, facilitate efficient data transfer. With a .1-inch pitch and .2-inch row spacing, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance. Elevate your electronics assembly with this essential connector.