345-039-558-102

Heilind Number:EDA345-039-558-102
Manufacturer:EDAC
Manufacturer Number:345-039-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 39 positions in a single row, allowing for seamless connection between boards. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless data transfer like never before.