345-039-558-103

Heilind Number:EDA345-039-558-103
Manufacturer:EDAC
Manufacturer Number:345-039-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-103

Detailed Description

Enhance your electronic connections with this high-performing Green PCB Board To Board Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts 39 positions for optimal connectivity. The copper alloy contacts ensure reliable transmission, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Elevate your connectivity solutions with this essential component.