345-039-558-107

Heilind Number:EDA345-039-558-107
Manufacturer:EDAC
Manufacturer Number:345-039-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-107

Detailed Description

Enhance your PCB connectivity with our high-quality Green Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a single row design and right-angle mount orientation, it offers seamless integration into your circuit board layout. Boasting 39 positions with a .1-inch pitch and .2-inch row spacing, it allows for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your PCB connections today with this essential component.