345-039-558-108

Heilind Number:EDA345-039-558-108
Manufacturer:EDAC
Manufacturer Number:345-039-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration into your PCB setup. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe connectivity. Its 39 positions, arranged in a single row with a pitch of .1 inches, provide ample room for multiple connections. The right-angle mount orientation and 3A amperage make it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your PCB assembly with this essential connector for optimal performance and durability.