345-039-558-158

Heilind Number:EDA345-039-558-158
Manufacturer:EDAC
Manufacturer Number:345-039-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-158

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The contact material, Copper Alloy, further enhances conductivity. Its right-angle mount orientation allows for flexible installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your connection solutions with this top-tier component.