345-039-558-402

Heilind Number:EDA345-039-558-402
Manufacturer:EDAC
Manufacturer Number:345-039-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-402

Detailed Description

Upgrade your PCB connections with our cutting-edge Board-To-Board Card Edge Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability. Featuring 39 positions and a contact material of Copper Alloy, it guarantees seamless and efficient data transfer. Its compact design, with a single row and a pitch of .1 inch, allows for easy installation in tight spaces. Perfect for high-performance applications, it operates smoothly in temperatures ranging from -40 to 105°C. Additionally, its right-angle mount orientation offers versatility in assembly, making it an essential component for your electronic projects.