345-039-558-403

Heilind Number:EDA345-039-558-403
Manufacturer:EDAC
Manufacturer Number:345-039-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 39 positions with a single row layout and a .1 inch pitch for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity in any setting. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this high-quality component.