345-039-558-404

Heilind Number:EDA345-039-558-404
Manufacturer:EDAC
Manufacturer Number:345-039-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-404

Detailed Description

Connect with ease using this 39-position board-to-board PCB connector, designed for efficient and reliable connectivity. Featuring a sleek right-angle mount orientation, it ensures seamless integration into your electronic systems. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its high-quality construction to meet your connectivity needs with utmost efficiency.