345-039-558-408

Heilind Number:EDA345-039-558-408
Manufacturer:EDAC
Manufacturer Number:345-039-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-408

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation allows for easy installation on PCBs, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial applications. Upgrade your PCB designs with this essential component.