345-039-558-458

Heilind Number:EDA345-039-558-458
Manufacturer:EDAC
Manufacturer Number:345-039-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 39 positions in a single row, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 thermoplastic polyester housing provides durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its right-angle mount orientation saves space and facilitates easy installation. Trust in its quality and versatility for your connectivity needs.