345-039-558-478

Heilind Number:EDA345-039-558-478
Manufacturer:EDAC
Manufacturer Number:345-039-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-478

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration into your circuitry. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material and right-angle mount orientation guarantee efficient power transmission, while the 39 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for streamlined and secure PCB connections.