345-039-558-602

Heilind Number:EDA345-039-558-602
Manufacturer:EDAC
Manufacturer Number:345-039-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in harsh operating environments. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component.