345-039-558-603

Heilind Number:EDA345-039-558-603
Manufacturer:EDAC
Manufacturer Number:345-039-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-603

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a single row with 39 positions, this connector offers seamless integration for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its right-angle mount orientation is convenient for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse applications. Elevate your connectivity solutions with this high-quality component.