345-039-558-604

Heilind Number:EDA345-039-558-604
Manufacturer:EDAC
Manufacturer Number:345-039-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-604

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts 39 positions in a single row, ideal for maximizing space efficiency on your PCB. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. Crafted with copper alloy contacts, it guarantees secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless connectivity.