345-039-558-608

Heilind Number:EDA345-039-558-608
Manufacturer:EDAC
Manufacturer Number:345-039-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The copper alloy contact material ensures reliable power transmission, while the right-angle mount orientation offers flexibility in installation. With 39 positions and a compact pitch of .1 inch, it allows for efficient data transfer in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solution today with this premium Card Edge Connector.