345-039-558-688

Heilind Number:EDA345-039-558-688
Manufacturer:EDAC
Manufacturer Number:345-039-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-558-688

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for efficiency, it features a single row design with 39 positions, offering ample space for seamless connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. The right-angle mount orientation facilitates easy installation, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component, meeting the highest standards of quality and functionality.