345-039-559-101

Heilind Number:EDA345-039-559-101
Manufacturer:EDAC
Manufacturer Number:345-039-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring a single row with 39 positions and a pitch of .1 inches, it offers seamless integration for your electronic projects. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its quality and efficiency for your connectivity needs.