345-039-559-103

Heilind Number:EDA345-039-559-103
Manufacturer:EDAC
Manufacturer Number:345-039-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-103

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 39 positions with a .1-inch pitch and a single row for efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Whether for industrial or commercial use, this green connector is a dependable choice for achieving seamless PCB integration.