345-039-559-104

Heilind Number:EDA345-039-559-104
Manufacturer:EDAC
Manufacturer Number:345-039-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, it features 39 positions with a single row configuration, ensuring seamless data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers secure and stable connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Upgrade your connectivity solutions with this essential component.