345-039-559-107

Heilind Number:EDA345-039-559-107
Manufacturer:EDAC
Manufacturer Number:345-039-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-107

Detailed Description

Enhance your PCB connections with this high-quality card edge connector. Designed for seamless integration, its 39 positions ensure optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a right angle mount orientation, it offers versatility in installation. With copper alloy contacts and a pitch of .1 inch, it delivers reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this green connector for superior performance.