345-039-559-402

Heilind Number:EDA345-039-559-402
Manufacturer:EDAC
Manufacturer Number:345-039-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-402

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 39 positions in a single row, it ensures seamless communication between boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a right-angle mount orientation, it offers flexibility in installation. Each contact is crafted from Copper Alloy, providing excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to enhance your connectivity solutions.