345-039-559-404

Heilind Number:EDA345-039-559-404
Manufacturer:EDAC
Manufacturer Number:345-039-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-404

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 39 positions in a single row, facilitating efficient data transfer within your device. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for reliable performance. Its right-angle mount orientation and compact pitch of .1 inch make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your PCB assembly needs. Trust in its robust construction and precise engineering for seamless connectivity every time.