345-039-559-408

Heilind Number:EDA345-039-559-408
Manufacturer:EDAC
Manufacturer Number:345-039-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-408

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With one row of 39 positions at a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration for your PCB assembly. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your setup with this essential connector for seamless data transfer and power distribution.