345-039-559-458

Heilind Number:EDA345-039-559-458
Manufacturer:EDAC
Manufacturer Number:345-039-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-458

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 39 positions in a single row, perfect for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability under extreme conditions. Upgrade your connectivity solutions with this essential component for electronics projects.