345-039-559-488

Heilind Number:EDA345-039-559-488
Manufacturer:EDAC
Manufacturer Number:345-039-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-488

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Connector, designed for seamless integration in electronic assemblies. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring a single row layout with 39 positions and copper alloy contacts, it facilitates efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer easy installation on your PCB. Its right-angle mount orientation is ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Elevate your connectivity solutions with this essential component.