345-039-559-602

Heilind Number:EDA345-039-559-602
Manufacturer:EDAC
Manufacturer Number:345-039-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-602

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector, featuring 39 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any setup. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB connections with this essential component.