345-039-559-603

Heilind Number:EDA345-039-559-603
Manufacturer:EDAC
Manufacturer Number:345-039-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 39 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics assembly with this essential component.