345-039-559-608

Heilind Number:EDA345-039-559-608
Manufacturer:EDAC
Manufacturer Number:345-039-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-608

Detailed Description

Enhance connectivity within your electronics with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving in compact devices. Its 39 positions ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your PCB connections with this essential component.