345-039-559-678

Heilind Number:EDA345-039-559-678
Manufacturer:EDAC
Manufacturer Number:345-039-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-678

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 39-position connector features a single row configuration with a compact .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in any application. Its right-angle mount orientation offers versatility in PCB assembly, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Upgrade your electronic designs with this essential component, perfect for demanding industrial and commercial settings.