345-039-559-688

Heilind Number:EDA345-039-559-688
Manufacturer:EDAC
Manufacturer Number:345-039-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-039-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-039-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Featuring a single row design with 39 positions, it ensures seamless data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it guarantees reliability. The right-angle mount orientation offers flexibility in installation, while the compact pitch of .1 inch and row spacing of .2 inch optimize space efficiency. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various electronics applications. Upgrade your setup with this essential component for seamless and secure connections.