345-040-500-101

Heilind Number:EDA345-040-500-101
Manufacturer:EDAC
Manufacturer Number:345-040-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 40 positions in a single row layout, it ensures seamless data transfer between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your electronic assemblies with this reliable connector for efficient performance.