345-040-500-103

Heilind Number:EDA345-040-500-103
Manufacturer:EDAC
Manufacturer Number:345-040-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-103

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a green hue, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With a single row design and 40 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide optimal signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Trust in this connector for secure and efficient card-edge connections in your electronic devices.