345-040-500-212

Heilind Number:EDA345-040-500-212
Manufacturer:EDAC
Manufacturer Number:345-040-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-212

Detailed Description

Upgrade your electronic connections with our green Board To Board PCB Connector. Designed for high performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 40 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for reliable and efficient data transfer in your electronic devices.