345-040-500-288

Heilind Number:EDA345-040-500-288
Manufacturer:EDAC
Manufacturer Number:345-040-500-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-500-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-500-288

Detailed Description

Enhance your PCB connectivity with our 40-position board-to-board connector, designed for seamless integration in electronic devices. Engineered for optimal performance, this connector features a high amperage rating of 3 A, making it suitable for power-intensive applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the copper alloy contacts guarantee efficient signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Whether you're working on prototypes or production units, this connector, with a straight mount orientation, is easy to install and guarantees a stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse industrial settings. Upgrade your connectivity solutions with this high-quality board-to-board connector.